387-080-556-868

Heilind Number:EDA387-080-556-868
Manufacturer:EDAC
Manufacturer Number:387-080-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-556-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts spaced precisely at .156 inches pitch and .2 inches row spacing, it ensures reliable data transmission in any application. Featuring 80 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Upgrade your setup with this essential component, perfect for various electronic projects.