387-080-556-878

Heilind Number:EDA387-080-556-878
Manufacturer:EDAC
Manufacturer Number:387-080-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts offering a total of 80 positions, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or consumer electronics, this straight-mount connector guarantees optimal signal transfer. Explore more from our range of PCB connectors for your connectivity needs.