387-080-558-202

Heilind Number:EDA387-080-558-202
Manufacturer:EDAC
Manufacturer Number:387-080-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, offering a total of 80 positions at a pitch of .156 inches, this connector ensures seamless data transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuitry with this essential component, a must-have in any electronics toolkit.