387-080-558-203

Heilind Number:EDA387-080-558-203
Manufacturer:EDAC
Manufacturer Number:387-080-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-558-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, each spaced at .156 inches and .2 inches apart, it offers reliable connectivity for up to 80 positions. The right-angle mount orientation makes it versatile for various applications, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.