387-080-558-204

Heilind Number:EDA387-080-558-204
Manufacturer:EDAC
Manufacturer Number:387-080-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-558-204

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 80 positions and a pitch of .156 inches, it offers ample room for multiple connections. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for a range of applications, this black connector is a must-have for any electronics project.