387-080-558-207

Heilind Number:EDA387-080-558-207
Manufacturer:EDAC
Manufacturer Number:387-080-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-558-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With two rows of copper alloy contacts, it offers superior conductivity and stability for your electronic devices. The .156-inch pitch and .2-inch row spacing provide easy installation on your PCB. Boasting 80 positions, it's perfect for a range of applications. Its right-angle mount orientation allows for versatile integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects in various environments. Trust in its quality and efficiency for seamless board-to-board connections.