387-080-558-268

Heilind Number:EDA387-080-558-268
Manufacturer:EDAC
Manufacturer Number:387-080-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-558-268

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers seamless data transfer with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing, along with 80 positions, provide ample connectivity options for your board-to-board applications. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your setup with this essential component.