387-080-558-807

Heilind Number:EDA387-080-558-807
Manufacturer:EDAC
Manufacturer Number:387-080-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-558-807

Detailed Description

Enhance your circuit board connectivity with our durable Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black design in UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With an amperage of 3A, it offers reliable power transmission. Featuring two rows and 80 positions, it provides ample connection options. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156in and row spacing of .2in allow for precise alignment. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Ideal for use in PCB applications, this Card Edge Connector is a must-have for any electronic setup.