387-080-558-808

Heilind Number:EDA387-080-558-808
Manufacturer:EDAC
Manufacturer Number:387-080-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-558-808

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester and boasting a sleek black finish, this connector ensures both reliability and aesthetic appeal. With a current rating of 3 A, it guarantees efficient power transmission, while the Copper Alloy contact material maintains optimal signal integrity. Featuring two rows and 80 positions, it facilitates extensive connections with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation offers versatility in installation, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its high performance and quality construction for your connectivity needs.