387-080-558-812

Heilind Number:EDA387-080-558-812
Manufacturer:EDAC
Manufacturer Number:387-080-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration with 80 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Elevate your connectivity game with this essential component.