387-080-558-868

Heilind Number:EDA387-080-558-868
Manufacturer:EDAC
Manufacturer Number:387-080-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-558-868

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and reliability in mind, this connector boasts a sleek black finish, blending seamlessly with any setup. With an amperage rating of 3A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of contact points made from high-quality Copper Alloy, it offers optimal conductivity. With a pitch and row spacing of .156 and .2 inches respectively, it's compatible with various PCB layouts. Offering 80 positions in a right-angle mount orientation, it allows for flexible connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for robust and reliable board-to-board connectivity in your electronic projects.