387-080-559-202

Heilind Number:EDA387-080-559-202
Manufacturer:EDAC
Manufacturer Number:387-080-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both robustness and aesthetics. With a double-row configuration and a total of 80 positions, it offers ample connectivity options for your application. The contact material is made of Copper Alloy, guaranteeing reliable and efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for demanding electronic projects, this connector is a crucial component for seamless board-to-board PCB connections. Explore our full range of connectors for all your connectivity needs.