387-080-559-203

Heilind Number:EDA387-080-559-203
Manufacturer:EDAC
Manufacturer Number:387-080-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-559-203

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed to optimize performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 80 positions, it offers ample connectivity options for your PCB setups. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for seamless integration, while the .156-inch pitch and .2-inch row spacing provide efficient and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.