387-080-559-212

Heilind Number:EDA387-080-559-212
Manufacturer:EDAC
Manufacturer Number:387-080-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and reliability, it features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of copper alloy contacts, it offers a total of 80 positions for seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch make it ideal for space-saving setups, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic projects with this essential component.