387-080-559-268

Heilind Number:EDA387-080-559-268
Manufacturer:EDAC
Manufacturer Number:387-080-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-559-268

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto printed circuit boards, its black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With two rows of 80 copper alloy contacts, it facilitates efficient data transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise positioning, while the right angle mount orientation offers versatility in board layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its high-quality construction to optimize the performance of your PCB setups.