387-080-559-804

Heilind Number:EDA387-080-559-804
Manufacturer:EDAC
Manufacturer Number:387-080-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-559-804

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of precision-machined Copper Alloy contacts and a pitch of .156 inches, it allows for seamless board-to-board connections. Boasting 80 positions and an amperage of 3 A, it accommodates high-density circuitry with ease. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for demanding applications, this connector is a crucial component for your PCB setup.