387-080-559-807

Heilind Number:EDA387-080-559-807
Manufacturer:EDAC
Manufacturer Number:387-080-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting functionality even in demanding environments. With a double row configuration and a total of 80 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating at an amperage of 3A, this connector is suitable for a wide range of power requirements. Its right-angle mount orientation facilitates easy installation, while a .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. With an operating temperature range spanning from -40 to 105°C, it is ideal for both standard and harsh operating conditions. Elevate your PCB design with this essential component.