387-080-559-812

Heilind Number:EDA387-080-559-812
Manufacturer:EDAC
Manufacturer Number:387-080-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of durable Copper Alloy, this connector ensures reliable performance. Boasting a double row configuration with 80 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments, making it an essential component for your PCB assembly needs. Explore the full range of features this connector offers, and elevate your connectivity solutions today.