387-080-559-858

Heilind Number:EDA387-080-559-858
Manufacturer:EDAC
Manufacturer Number:387-080-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a double-row configuration and 80 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it provides precise alignment. Its right-angle mount orientation allows for versatile installation options. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for your connectivity needs.