387-080-559-868

Heilind Number:EDA387-080-559-868
Manufacturer:EDAC
Manufacturer Number:387-080-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-559-868

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating, ideal for high-power applications. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows of 80 positions each, it ensures seamless board-to-board connectivity. The contact material is composed of Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB layout. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your electronic projects with this essential component.