387-080-560-201

Heilind Number:EDA387-080-560-201
Manufacturer:EDAC
Manufacturer Number:387-080-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-560-201

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your PCB assembly. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Boasting 80 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stable performance in both hot and cold conditions. Trust in its quality and efficiency for your connectivity needs.