387-080-560-202

Heilind Number:EDA387-080-560-202
Manufacturer:EDAC
Manufacturer Number:387-080-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures reliable functionality, even in demanding environments. Featuring UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers seamless data transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 80 positions, perfect for intricate PCB layouts. Designed for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore seamless integration and unparalleled performance with this essential component.