387-080-560-268

Heilind Number:EDA387-080-560-268
Manufacturer:EDAC
Manufacturer Number:387-080-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-560-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance component designed for seamless integration. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only provides a secure link but also ensures durability. Featuring two rows of 80 positions each, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.