387-080-560-802

Heilind Number:EDA387-080-560-802
Manufacturer:EDAC
Manufacturer Number:387-080-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-560-802

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a vital component for efficient PCB assembly. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a dual-row configuration and a total of 80 positions, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances versatility, making it a must-have for any electronics project. Explore our full range of connectors to complete your PCB setup with ease.