387-080-560-803

Heilind Number:EDA387-080-560-803
Manufacturer:EDAC
Manufacturer Number:387-080-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black finish, this connector not only delivers on aesthetics but also on performance. With a 3 A amperage rating, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its two rows of contacts, made of Copper Alloy, provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer compatibility with various PCB layouts. Boasting 80 positions, it accommodates extensive connectivity needs. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environmental conditions. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.