387-080-560-807

Heilind Number:EDA387-080-560-807
Manufacturer:EDAC
Manufacturer Number:387-080-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made of Copper Alloy, it guarantees efficient power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 80 positions offer ample connectivity options. Whether for industrial or commercial applications, this connector excels in straight mount orientation, operating flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.