387-080-560-812

Heilind Number:EDA387-080-560-812
Manufacturer:EDAC
Manufacturer Number:387-080-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-560-812

Detailed Description

Easily connect your PCBs with our Card Edge Connector, designed for seamless board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring two rows of 80 positions, it provides ample connectivity for your projects. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various environments. Upgrade your PCB connectivity with our high-quality Card Edge Connector.