387-080-560-858

Heilind Number:EDA387-080-560-858
Manufacturer:EDAC
Manufacturer Number:387-080-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-560-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 80 copper alloy contacts, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.