387-080-560-868

Heilind Number:EDA387-080-560-868
Manufacturer:EDAC
Manufacturer Number:387-080-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-560-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-560-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Its double-row configuration with 80 positions and a pitch of .156 inches allows for seamless integration, while the row spacing of .2 inches optimizes layout flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers both versatility and durability for your electronic projects. Perfect for various applications, it is a must-have component for any PCB setup.