387-082-520-203

Heilind Number:EDA387-082-520-203
Manufacturer:EDAC
Manufacturer Number:387-082-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-520-203

Detailed Description

Enhance your circuit board connections with this 82-position Card Edge Connector. Designed for high-performance applications, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Its straight mount orientation and two rows make it easy to integrate into your PCB setup, ideal for various board-to-board connections. Elevate your electronic assemblies with this essential component.