387-082-520-804

Heilind Number:EDA387-082-520-804
Manufacturer:EDAC
Manufacturer Number:387-082-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-520-804

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a 2-row configuration with a total of 82 positions, ensuring seamless communication between your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both longevity and reliability. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and maintenance. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup.