387-082-521-208

Heilind Number:EDA387-082-521-208
Manufacturer:EDAC
Manufacturer Number:387-082-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-521-208

Detailed Description

Enhance connectivity within your circuit boards with this black Card Edge Connector. Designed for reliable performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and conductivity. With two rows and a total of 82 positions, it offers ample connectivity options. The .156 inch pitch and .2 inch row spacing make it compatible with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Install it easily with its straight mount orientation. Upgrade your PCB connections with this essential component.