387-082-521-802

Heilind Number:EDA387-082-521-802
Manufacturer:EDAC
Manufacturer Number:387-082-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-521-802

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for uncompromising functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. Boasting a double-row configuration and a total of 82 positions, this connector offers ample space for comprehensive board-to-board connections. Crafted with precision, its copper alloy contacts guarantee efficient power transmission, rated for up to 3A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCBs. Its straight mount orientation further simplifies installation, while a wide operating temperature range of -40 to 105°C ensures performance even in demanding environments. Elevate your connectivity solutions with this essential component.