387-082-521-804

Heilind Number:EDA387-082-521-804
Manufacturer:EDAC
Manufacturer Number:387-082-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-521-804

Detailed Description

Enhance your electronic connections with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 82 positions with a pitch of .156 inches, this connector provides reliable power and data transmission. The straight mount orientation and spacing of .2 inches between rows make it easy to install and use. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronic industry. Step up your connectivity game with this essential component.