387-082-521-807

Heilind Number:EDA387-082-521-807
Manufacturer:EDAC
Manufacturer Number:387-082-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-521-807

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in Black. Expertly crafted with a housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows and 82 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Upgrade your setup with this essential component for optimal performance.