387-082-521-812

Heilind Number:EDA387-082-521-812
Manufacturer:EDAC
Manufacturer Number:387-082-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring 82 positions spread across two rows, it ensures efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your PCB layout. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic designs.