387-082-521-868

Heilind Number:EDA387-082-521-868
Manufacturer:EDAC
Manufacturer Number:387-082-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-521-868

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector. Designed for precision and reliability, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With a contact material of Copper Alloy and a pitch of .156 in, it guarantees secure and efficient connections. Boasting 82 positions, it accommodates multiple components with ease. The straight mount orientation and a row spacing of .2 in provide convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a durable solution for your connectivity needs. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.