387-082-523-201

Heilind Number:EDA387-082-523-201
Manufacturer:EDAC
Manufacturer Number:387-082-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-523-201

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a Black-colored essential designed for seamless integration. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance, even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Boasting 82 positions, it caters to a wide range of connectivity needs. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this essential component for optimal connectivity in your PCB setups.