387-082-523-208

Heilind Number:EDA387-082-523-208
Manufacturer:EDAC
Manufacturer Number:387-082-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-523-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With a double-row layout and 82 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. Its .156-inch pitch and .2-inch row spacing enable easy installation on your board. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees stability in diverse conditions. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB designs with the perfect blend of durability and performance.