387-082-540-804

Heilind Number:EDA387-082-540-804
Manufacturer:EDAC
Manufacturer Number:387-082-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-540-804

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned with a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. Its straight mount orientation and 82 positions ensure a secure fit, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for demanding electronic applications, this connector is a must-have for any project.