387-082-540-807

Heilind Number:EDA387-082-540-807
Manufacturer:EDAC
Manufacturer Number:387-082-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-540-807

Detailed Description

Enhance connectivity in your electronic projects with this advanced Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers secure and efficient board-to-board connections. The 82 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast.