387-082-540-808

Heilind Number:EDA387-082-540-808
Manufacturer:EDAC
Manufacturer Number:387-082-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-540-808

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Featuring a sleek black design, it ensures seamless integration with your electronic setup. With an amperage of 3 A, it offers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and 82 positions, it provides ample connectivity options. The Copper Alloy contact material and .156-inch pitch optimize signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your connectivity with this essential component.