387-082-540-812

Heilind Number:EDA387-082-540-812
Manufacturer:EDAC
Manufacturer Number:387-082-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a double-row layout boasting 82 positions, it offers ample connectivity options for your circuits. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, making it a must-have component for your board-to-board PCB connections. Trust in its 3A amperage rating and robust construction to deliver consistent performance, meeting the highest standards of quality and durability. Elevate your connectivity solutions with this essential component.