387-082-540-858

Heilind Number:EDA387-082-540-858
Manufacturer:EDAC
Manufacturer Number:387-082-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-540-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a black color and sleek design, it blends seamlessly into any setup. The copper alloy contact material and two-row configuration with 82 positions guarantee efficient data transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. The .156-inch pitch and .2-inch row spacing provide precise connections on your PCB. Whether for industrial machinery or consumer electronics, this connector offers a dependable solution for your connectivity needs.