387-082-541-212

Heilind Number:EDA387-082-541-212
Manufacturer:EDAC
Manufacturer Number:387-082-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-541-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless board-to-board connections, perfect for your electronic projects. Its straight mount orientation and 82 positions make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and aerospace. Trust in its superior design and craftsmanship to meet your connectivity needs with precision. Elevate your PCB assembly with this essential component.