387-082-541-808

Heilind Number:EDA387-082-541-808
Manufacturer:EDAC
Manufacturer Number:387-082-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. The dual-row layout, with a pitch of .156 in and row spacing of .2 in, offers 82 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and a secure connection every time.