387-082-541-812

Heilind Number:EDA387-082-541-812
Manufacturer:EDAC
Manufacturer Number:387-082-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it can accommodate up to 82 positions, providing ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in demanding environments. Its straight mount orientation offers convenience in installation. Elevate your electronics projects with this essential component.