387-082-541-878

Heilind Number:EDA387-082-541-878
Manufacturer:EDAC
Manufacturer Number:387-082-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-541-878

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for efficiency, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various applications. With two rows of Copper Alloy contacts spaced at .156 inches, accommodating a total of 82 positions, this connector offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate. Trust in its high-quality design for seamless data and power transmission in your projects.