387-082-542-201

Heilind Number:EDA387-082-542-201
Manufacturer:EDAC
Manufacturer Number:387-082-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-542-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows of 82 positions, ensuring reliable contact for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and conductivity, even in harsh environments. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our connector for secure and efficient board-to-board connections.