387-082-542-258

Heilind Number:EDA387-082-542-258
Manufacturer:EDAC
Manufacturer Number:387-082-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-542-258

Detailed Description

Enhance your PCB connections with this durable and high-performing Card Edge Connector. Designed for optimal functionality, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for maximum safety. With a double-row layout and 82 positions, it offers ample room for seamless data transfer. Each contact is precision-made from Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.